Sign in to ask questions about the NXP MPXHZ6400A6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXHZ6400A6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 232.06PSI |
| Max Supply Voltage | 5.36V |
| Min Supply Voltage | 4.64V |
| Mount | Surface Mount |
| Operating Pressure | 58.02PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Weight | 0.013217oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXHZ6400A6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.