NXP MPXM2053DT1 technical specifications.
| Accuracy | 0.4% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Operating Pressure | 7.25PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Differential |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXM2053 |
| Termination | PCB |
| Weight | 0.013221oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXM2053DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
