Rectangular, surface-mount piezoresistive pressure sensor for general environmental applications. Measures pressure from 0 to 7.25 psi with 0.4% accuracy. Provides an output voltage range of 0 to 40 mV. Operates within a temperature range of -40°C to 125°C and requires a supply voltage between 10V and 16V. Features solder termination for secure connection.
Sign in to ask questions about the NXP MPXM2053GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXM2053GS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXM2053GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.