Piezoresistive pressure sensor for general environmental applications. Measures pressure from 0 to 7.25 psi with 0.4% accuracy. Outputs a voltage range of 0-40mV. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 10V and 16V. Features a rectangular surface mount package with solder termination.
Sign in to ask questions about the NXP MPXM2053GST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXM2053GST1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXM2053GST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.