Rectangular, surface mount absolute piezoresistive pressure sensor with a 0 to 14.5 PSI measurement range and 1% accuracy. Outputs a 0 to 40mV signal, operating across a -40°C to 125°C temperature range. Requires a supply voltage between 10V and 16V, featuring solder termination.
Sign in to ask questions about the NXP MPXM2102AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXM2102AS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXM2102AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.