NXP MPXM2102D technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 40mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPXM2102 |
| Termination | PCB |
| Weight | 0.013221oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXM2102D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
