Sign in to ask questions about the NXP MPXM2102DT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXM2102DT1 technical specifications.
| Package/Case | 1320 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Pressure | 14.5PSI |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPXM2102 |
| Supply Current | 6mA |
| Termination | PCB |
| Weight | 0.013221oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXM2102DT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
