Piezoresistive pressure sensor with a 0 to 14.5 psi measurement range and 0.4% accuracy. Features a 0-40mV output signal and operates within a -40°C to 125°C temperature range. Requires a supply voltage between 10V and 16V. Rectangular, surface mount package with solder termination.
Sign in to ask questions about the NXP MPXM2102GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXM2102GS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXM2102GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.