Sign in to ask questions about the NXP MPXM2102GST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXM2102GST1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 40mV |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXM2102 |
| Termination | PCB |
| Weight | 0.018618oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXM2102GST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
