Board Mount Pressure Sensor 0kPa to 200kPa Absolute 5-Pin(4+Tab) M-PAC T/R
NXP MPXM2202AT1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 29PSI |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | MPXM2202 |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.