Board Mount Pressure Sensor 0kPa to 10kPa Differential Automotive 8-Pin Case 1351-01 Tray
NXP MPXV12DP technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0kPa to 10kPa |
| Maximum Overload Pressure | 75kPa |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | Case 1351-01 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.