NXP MPXV12GP technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage (DC) | 6V |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPXV12 |
| Supply Current | 6mA |
| Termination | PCB |
| Weight | 0.061909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV12GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
