
Differential piezoresistive pressure sensor for general environmental applications. Features a pressure range of 0 to 1.45 PSI with 1% accuracy. Outputs a signal from 0 to 25mV. Operates within a temperature range of -40°C to 125°C and requires a supply voltage between 10V and 16V. Surface mount design with solder termination.
Sign in to ask questions about the NXP MPXV2010DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV2010DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV2010DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.