Sign in to ask questions about the NXP MPXV2102DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV2102DP technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPXV2102 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV2102DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
