Differential piezoresistive pressure sensor with a measurement range of -16.67 to 0 psi, offering 1.5% accuracy. Operates with a supply voltage between 4.75V and 5.25V, featuring a stable output voltage of 4.53-4.66V. Designed for surface mount applications with a square package and solder termination. Extended operating temperature range from -40°C to 125°C.
NXP MPXV4115VC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV4115VC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.