
Differential piezoresistive pressure sensor for general environmental sensing. Features a 0 to 0.56 PSI pressure range with 6.25% accuracy. Operates with a supply voltage between 4.75V and 5.25V, outputting a 1-4.90V signal. Designed for surface mount applications with solder termination. Extended operating temperature range from 0°C to 85°C.
Sign in to ask questions about the NXP MPXV5004DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV5004DP technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5004DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.