The MPXV5004G6T1 is a vacuum pressure sensor with an operating pressure range of 0 to 3.92 kPa and an accuracy of ±6.25%. It operates within a temperature range of 0 to 85°C and is powered by a 5V supply current of up to 10 mA. The device is packaged in a surface-mount technology (SMT) package and is suitable for board mount applications.
NXP MPXV5004G6T1 technical specifications.
| Device Pressure Type | Vacuum |
| Operating Pressure Range | 0kPa to 3.92kPa |
| Maximum Overload Pressure | 16kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±6.25% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.