
The MPXV5004G6U is a pressure sensor from NXP, operating within a temperature range of 0°C to 85°C. It is a lead-free, RoHS compliant device with a PCB termination. The sensor has a maximum operating pressure of 2.32PSI and an operating supply voltage of 5V, producing an analog voltage output of 4.9V.
NXP MPXV5004G6U technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 2.32PSI |
| Operating Pressure | 0.57PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPXV5004 |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV5004G6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
