General purpose piezoresistive pressure sensor with a 0 to 0.56 psi (0 to 3.86 kPa) pressure range and 6.25% accuracy. Features a 1-4.90V output signal, operating from a 4.75V to 5.25V supply voltage. Designed for surface mount applications with solder termination, suitable for environments between 0°C and 85°C.
Sign in to ask questions about the NXP MPXV5004GC6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV5004GC6T1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5004GC6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.