Differential, piezoresistive pressure sensor for general environmental sensing. Measures pressure from 0 to 1.45 PSI with 5% accuracy. Outputs a voltage range of 0.20 to 4.70V. Operates across a wide temperature range from -40°C to 125°C. Requires a supply voltage between 4.75V and 5.25V. Features a square, surface mount package with solder termination.
NXP MPXV5010DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5010DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.