The MPXV5010G7U is a gage pressure sensor from NXP, operating over a pressure range of 0 to 10kPa. It has a maximum overload pressure of 75kPa and a typical response time of 1ms. The device is powered by a supply voltage between 4.75 and 5.25V, with a maximum supply current of 10mA. The sensor is designed to operate within a temperature range of -40 to 125°C and is suitable for use in air media. It has a typical full-scale output of 4.7VDC and a pin count of 8, packaged in a PDIP-8 case.
NXP MPXV5010G7U technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 10kPa |
| Maximum Overload Pressure | 75kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.2 to 4.7V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.7VDC |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.