Gage piezoresistive pressure sensor with a 0 to 1.45 psi measurement range and 5% accuracy. Features a 0.20-4.70V output voltage, operating from -40°C to 125°C. Designed for surface mount applications with solder termination and a supply voltage range of 4.75V to 5.25V.
Sign in to ask questions about the NXP MPXV5010GC6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV5010GC6T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5010GC6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.