Differential piezoresistive pressure sensor for general environmental sensing. Features a 0 to 7.25 PSI pressure range with 2.5% accuracy. Output voltage spans 0.20V to 4.70V. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 4.75V and 5.25V. Surface mount component with solder termination.
NXP MPXV5050DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5050DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.