The MPXV5050VC is a vacuum pressure sensor with an operating pressure range of -50kPa to 0kPa and a maximum overload pressure of 200kPa. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 10mA. The sensor's output voltage is 0.1 to 4.6VDC, with a typical full scale output of 4.6VDC at a typical operating supply voltage of 5V. The device has a response time of 1ms and is designed for board mount applications.
NXP MPXV5050VC technical specifications.
| Device Pressure Type | Vacuum |
| Operating Pressure Range | -50kPa to 0kPa |
| Maximum Overload Pressure | 200kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.1 to 4.6V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.6VDC |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.