Differential piezoresistive pressure sensor for general environmental applications. Features a pressure range of 0 to 14.5 psi with a ±2.5% accuracy. Output voltage spans 0.20V to 4.70V, operating with a supply voltage between 4.75V and 5.25V. Designed for surface mount installation with solder termination. Operating temperature range extends from -40°C to 125°C.
Sign in to ask questions about the NXP MPXV5100DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV5100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5100DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.