NXP MPXV5525DP technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV5525DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.