
Surface mount piezoresistive pressure sensor with an operating pressure range of -16.7 to 0 psi, offering 1.5% accuracy. Features an analog voltage output from 200mV to 4.6V, with a 5V operating supply voltage. Operates across a temperature range of -40°C to 125°C and is RoHS compliant. Packaged in tape and reel for surface mount applications.
NXP MPXV6115V6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Height | 13.21mm |
| Length | 10.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.6V |
| Min Output Voltage | 200mV |
| Max Pressure | -58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | -16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Vacuum |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.035796oz |
| Width | 10.79mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV6115V6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
