The MPXV6115VC6T1 is a gage/vacuum pressure sensor from NXP, operating over a pressure range of -115kPa to 0kPa. It can withstand a maximum overload pressure of 400kPa and has an accuracy of ±1.5%. The device operates within a temperature range of -40°C to 125°C and has a maximum supply current of 10mA. It is designed for use in air and is available in an 8-pin SMT package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage|Vacuum |
| Operating Pressure Range | -115kPa to 0kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.2 to 4.6V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.6VDC |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |