Piezoresistive pressure sensor for general environmental applications, measuring gage pressure from -16.67 to 0 psi with a ±1.5% accuracy. Features a 0.2-4.6V output signal and operates within a -40°C to 125°C temperature range. Designed for surface mount with solder termination, requiring a supply voltage between 4.75V and 5.25V.
NXP MPXV6115VC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV6115VC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.