Piezoresistive pressure sensor for general environmental applications. Measures pressure in the range of -1 to 1 psi with 5% accuracy. Operates with a supply voltage between 4.75V and 5.25V. Features a square package with surface mount termination for soldering. Suitable for operation across a wide temperature range, from -40°C to 125°C.
Sign in to ask questions about the NXP MPXV7007DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV7007DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV7007DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.