The MPXV7007G6U is a pressure sensor from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The sensor is designed for surface mount applications and is packaged in a rail/Tube package with 40 units per package. The MPXV7007G6U is RoHS compliant and has a weight of 0.035796oz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | MPXV7007 |
| Termination | PCB |
| Weight | 0.035796oz |
| RoHS | Compliant |