Piezoresistive pressure sensor for general environmental sensing. Measures pressure in the range of -1 to 1 psi with 5% accuracy. Operates with a supply voltage between 4.75V and 5.25V. Features a square package designed for surface mount applications and solder termination. Suitable for operation across a wide temperature range, from -40°C to 125°C.
Sign in to ask questions about the NXP MPXV7007GC6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV7007GC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV7007GC6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.