Piezoresistive differential pressure sensor with a measurement range of -3.6 to 3.6 psi and 5% accuracy. Features a 0.20-4.70V output signal, operating across a temperature range of -40°C to 125°C. Designed for surface mount applications with solder termination, requiring a supply voltage between 4.75V and 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPXV7025DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV7025DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV7025DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.