NXP MPXV7025DPT1 technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Mount | Surface Mount |
| Operating Pressure | 3.63PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPXV7025 |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.07841oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV7025DPT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.