Board Mount Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Gage Automotive 8-Pin SMT T/R
Checking distributor stock and pricing after the page loads.
NXP MPXV7025GPT1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 3.6PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 4.89V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | MPXV7025 |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.061909oz |
| RoHS | Compliant |
No datasheet is available for this part.