NXP MR0A16AYS35R technical specifications.
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MR0A16AYS35R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
