VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272AA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-272AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |