Sign in to ask questions about the NXP MRF21010LSR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF21010LSR1 technical specifications.
| Package/Case | SOT |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 43.75W |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 43.75W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.031651oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF21010LSR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.