NXP MRF21045LR3 technical specifications.
| Frequency | 2.17GHz |
| Gain | 15dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Power | 10W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF21045LR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
