The MRF21045LSR3 is a high-power N-channel LDMOS transistor with a breakdown voltage of 65V and a gate-to-source voltage of 15V. It operates at frequencies up to 2.17GHz and can dissipate up to 105W of power. The device is packaged in a surface-mount configuration and is suitable for use in high-power amplifier applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
NXP MRF21045LSR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 105W |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 105W |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.088901oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF21045LSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.