Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF282SR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 2GHz |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Output Power | 10W |
| Packaging | Tape and Reel |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF282SR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
