NXP MRF373ALR5 technical specifications.
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 860MHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 197W |
| Output Power | 75W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 197W |
| Technology | LDMOS |
| Test Voltage | 32V |
| Voltage Rating | 70V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF373ALR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.