
The MRF373ALSR1 is an N-CHANNEL RF transistor with a drain to source breakdown voltage of 70V and a current rating of 3A. It operates at a maximum frequency of 860MHz and has a maximum power dissipation of 278W. The transistor is packaged in a lead-free tape and reel configuration and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the NXP MRF373ALSR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF373ALSR1 technical specifications.
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 860MHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 278W |
| Output Power | 75W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 278W |
| Test Voltage | 32V |
| Voltage Rating | 70V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF373ALSR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.