
The MRF373ALSR5 is an N-CHANNEL MOSFET with a drain to source breakdown voltage of 70V and a current rating of 3A. It operates at a maximum frequency of 860MHz and has a gate to source voltage of 15V. The device is lead free and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in tape and reel quantities of 50.
NXP MRF373ALSR5 technical specifications.
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 860MHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 278W |
| Output Power | 75W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 278W |
| Test Voltage | 32V |
| Voltage Rating | 70V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF373ALSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
