RF Power Field-Effect Transistor
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 863MHz |
| Gain | 17.3dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 302W |
| Output Power | 130W |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 302W |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 70V |
| RoHS | Compliant |