Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF377HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 860MHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 648W |
| Output Power | 45W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 648W |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF377HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
