The NXP MRF5P20180HR5 is a 65V 2A RF power transistor with a frequency of 1.99GHz and an output power of 38W. It is packaged in tape and reel and is lead free. The transistor has a voltage rating of 65V and a DC rated voltage of 28V. It is suitable for use in high-frequency applications.
NXP MRF5P20180HR5 technical specifications.
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 1.99GHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Output Power | 38W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5P20180HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.