Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF5P21045NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.058073oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5P21045NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
