
The MRF5P21180HR5 is a high-power N-CHANNEL power MOSFET from NXP, rated for 65V drain to source breakdown voltage and 2A current rating. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 52.8W. This device is available in a tape and reel packaging format with a quantity of 50 units per package.
NXP MRF5P21180HR5 technical specifications.
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.16GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 52.8W |
| Output Power | 38W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52.8W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5P21180HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
