
N-CHANNEL RF Power Field-Effect Transistor designed for high-frequency applications. Features a 65V drain-to-source breakdown voltage and operates at frequencies up to 2.16GHz, with a maximum output power of 38W. Offers a gain of 14dB and a maximum power dissipation of 52.8W. Packaged in SOT for screw mounting, this component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF5P21180HR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.16GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 38W |
| Max Power Dissipation | 52.8W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 38W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52.8W |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5P21180HR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
